609176001021000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609176001021000

DigiKey Part Number
478-11721-ND
Manufacturer
Manufacturer Product Number
609176001021000
Description
CONN CAP BLK 9176 SERIES CONTACT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For 9176 Series Contacts, IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
9176 Series Contacts, IDC
Specifications
1 Position, Through Wire
Material
Polyamide (PA46), Nylon 4/6
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.94000RM9.40
25RM0.87960RM21.99
50RM0.83680RM41.84
100RM0.79680RM79.68
250RM0.74680RM186.70
500RM0.71108RM355.54
1,000RM0.67707RM677.07
3,000RM0.62653RM1,879.59
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000