
709296001132006 | |
|---|---|
DigiKey Part Number | 478-709296001132006TR-ND - Tape & Reel (TR) 478-709296001132006CT-ND - Cut Tape (CT) 478-709296001132006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001132006 |
Description | CONN SSL POKE-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Through Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Through Board | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.99700 | RM9.97 |
| 25 | RM0.93280 | RM23.32 |
| 50 | RM0.88800 | RM44.40 |
| 100 | RM0.84550 | RM84.55 |
| 250 | RM0.79240 | RM198.10 |
| 500 | RM0.75452 | RM377.26 |
| 1,000 | RM0.71842 | RM718.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.68410 | RM1,368.20 |
| 4,000 | RM0.65144 | RM2,605.76 |
| 6,000 | RM0.63306 | RM3,798.36 |
| 10,000 | RM0.61065 | RM6,106.50 |
| 14,000 | RM0.59632 | RM8,348.48 |
| 20,000 | RM0.58151 | RM11,630.20 |
| 50,000 | RM0.54513 | RM27,256.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |


