470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1010471M025R

DigiKey Part Number
478-AEA1010471M025RTR-ND - Tape & Reel (TR)
478-AEA1010471M025RCT-ND - Cut Tape (CT)
478-AEA1010471M025RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1010471M025R
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,256
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.96000RM7.96
10RM5.21700RM52.17
50RM4.06680RM203.34
100RM3.70440RM370.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.08060RM1,540.30
1,000RM2.88424RM2,884.24
1,500RM2.78519RM4,177.78
2,500RM2.67476RM6,686.90
3,500RM2.60986RM9,134.51
5,000RM2.54717RM12,735.85
Manufacturers Standard Package
Unit Price without VAT:RM7.96000
Unit Price with VAT:RM8.75600