
AHA1012560M063R | |
|---|---|
DigiKey Part Number | 478-AHA1012560M063RTR-ND - Tape & Reel (TR) 478-AHA1012560M063RCT-ND - Cut Tape (CT) 478-AHA1012560M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1012560M063R |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.41000 | RM15.41 |
| 10 | RM10.42100 | RM104.21 |
| 50 | RM8.36060 | RM418.03 |
| 100 | RM7.71100 | RM771.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM6.72145 | RM2,688.58 |
| 800 | RM6.34848 | RM5,078.78 |
| 1,200 | RM6.16038 | RM7,392.46 |
| 2,000 | RM5.95076 | RM11,901.52 |
| 2,800 | RM5.82758 | RM16,317.22 |
| 4,000 | RM5.70861 | RM22,834.44 |
| Unit Price without VAT: | RM15.41000 |
|---|---|
| Unit Price with VAT: | RM16.95100 |


