
APZ0811221M035R | |
|---|---|
DigiKey Part Number | 478-APZ0811221M035RTR-ND - Tape & Reel (TR) 478-APZ0811221M035RCT-ND - Cut Tape (CT) 478-APZ0811221M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0811221M035R |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD0811221M035R | KYOCERA AVX | 141 | 478-APD0811221M035RCT-ND | RM8.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM4.74800 | RM47.48 |
| 25 | RM4.48040 | RM112.01 |
| 100 | RM4.11020 | RM411.02 |
| 250 | RM3.88784 | RM971.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.73062 | RM1,865.31 |
| 1,000 | RM3.58233 | RM3,582.33 |
| 1,500 | RM3.49953 | RM5,249.30 |
| 2,500 | RM3.39921 | RM8,498.02 |
| 3,500 | RM3.33549 | RM11,674.22 |
| 5,000 | RM3.26993 | RM16,349.65 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

