AU025A390JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.10181
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 71,583
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.02049
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 147,960
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,098
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,844
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 309,083
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.43585
Datasheet

Parametric Equivalent


TDK
In Stock: 1,783
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,795
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.01739
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU025A390JA72A

DigiKey Part Number
478-AU025A390JA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU025A390JA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM5.00615RM100,123.00
Unit Price without VAT:RM5.00615
Unit Price with VAT:RM5.50677