AU025C221KA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 346,400
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 47,500
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 80,699
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,163
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,599
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 73,942
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 156,169
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.45854
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,721
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,925
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.06913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.33730
Datasheet

Parametric Equivalent


TDK
In Stock: 38,100
Unit Price: RM0.39000
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU025C221KA72A

DigiKey Part Number
478-AU025C221KA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU025C221KA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM5.00615RM100,123.00
Unit Price without VAT:RM5.00615
Unit Price with VAT:RM5.50677