Direct

AU02YC223KA72A | |
|---|---|
DigiKey Part Number | AU02YC223KA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU02YC223KA72A |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU02YC223KA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB223K500NGT | Knowles Novacap | 0 | 1763-1160-1-ND | RM5.76422 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM4.70709 | RM47,070.90 |
| Unit Price without VAT: | RM4.70709 |
|---|---|
| Unit Price with VAT: | RM5.17780 |


