AU033C224KA76A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 108,346
Unit Price: RM0.55000
Datasheet

Direct


TDK
In Stock: 212,793
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04487
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 318,170
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02294
Datasheet

Direct


Murata Electronics
In Stock: 241,269
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 21,692
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 970,638
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 37,875
Unit Price: RM1.58000
Datasheet

Upgrade


TDK
In Stock: 54,962
Unit Price: RM0.63000
Datasheet

Upgrade


TDK
In Stock: 11,042
Unit Price: RM0.63000
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU033C224KA76A

DigiKey Part Number
AU033C224KA76A-ND
Manufacturer
Manufacturer Product Number
AU033C224KA76A
Description
CAP CER 0.22UF 25V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU033C224KA76A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes