Similar
Similar

BN104I0223J-- | |
|---|---|
DigiKey Part Number | BN104I0223J---ND |
Manufacturer | |
Manufacturer Product Number | BN104I0223J-- |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BN104I0223J-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.165" W (12.70mm x 4.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |



