BP0IA0120A700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mini-Circuits
In Stock: 0
Unit Price: RM227.60710
Datasheet
120MHz Center Frequency Band Pass RF Filter (Radio Frequency) 54MHz Bandwidth 5dB 45-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP0IA0120A700

DigiKey Part Number
478-BP0IA0120A700-ND
Manufacturer
Manufacturer Product Number
BP0IA0120A700
Description
RF FILTER BAND PASS 120MHZ 45SMD
Customer Reference
Detailed Description
120MHz Center Frequency Band Pass RF Filter (Radio Frequency) 54MHz Bandwidth 5dB 45-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Obsolete
Frequency
120MHz Center
Bandwidth
54MHz
Filter Type
Band Pass
Ripple
1.5dB
Insertion Loss
5dB
Mounting Type
Surface Mount
Package / Case
45-SMD, No Lead
Size / Dimension
0.600" L x 0.250" W (15.24mm x 6.35mm)
Height (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes