3.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth -1.2dB 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP1206A3400ANTR\500

DigiKey Part Number
478-BP1206A3400ANTR\500TR-ND - Tape & Reel (TR)
478-BP1206A3400ANTR\500CT-ND - Cut Tape (CT)
478-BP1206A3400ANTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BP1206A3400ANTR\500
Description
RF FILTER BAND PASS 3.4GHZ 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth -1.2dB 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
KYOCERA AVX
Insertion Loss
-1.2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Frequency
3.4GHz Center
Height (Max)
0.035" (0.90mm)
Bandwidth
1.2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM36.46000RM36.46
10RM29.75100RM297.51
25RM27.44000RM686.00
50RM25.81160RM1,290.58
100RM24.28030RM2,428.03
250RM23.69052RM5,922.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM21.06290RM10,531.45
1,000RM19.80992RM19,809.92
1,500RM19.35500RM29,032.50
Manufacturers Standard Package
Unit Price without VAT:RM36.46000
Unit Price with VAT:RM40.10600