1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB052D0105JBC

DigiKey Part Number
478-CB052D0105JBCTR-ND - Tape & Reel (TR)
478-CB052D0105JBCCT-ND - Cut Tape (CT)
478-CB052D0105JBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB052D0105JBC
Description
CAP FILM 1UF 5% 63VDC 2824
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB052D0105JBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.146" (3.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,236
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.23000RM16.23
10RM11.54000RM115.40
50RM9.67280RM483.64
100RM9.09430RM909.43
500RM8.11616RM4,058.08
1,000RM7.90778RM7,907.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,250RM7.52594RM16,933.37
4,500RM7.32711RM32,972.00
Manufacturers Standard Package
Unit Price without VAT:RM16.23000
Unit Price with VAT:RM17.85300