
CB172D0335JBC | |
|---|---|
DigiKey Part Number | 478-CB172D0335JBCTR-ND - Tape & Reel (TR) 478-CB172D0335JBCCT-ND - Cut Tape (CT) 478-CB172D0335JBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB172D0335JBC |
Description | CAP FILM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB172D0335JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.504" L x 0.402" W (12.80mm x 10.20mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM11.98019 | RM8,386.13 |
| 1,400 | RM11.61456 | RM16,260.38 |
| 2,100 | RM11.43129 | RM24,005.71 |
| 3,500 | RM11.22819 | RM39,298.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.93000 | RM22.93 |
| 10 | RM16.72500 | RM167.25 |
| 50 | RM14.24780 | RM712.39 |
| 100 | RM13.48190 | RM1,348.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.67000 | RM13.67 |
| 10 | RM11.02800 | RM110.28 |
| 50 | RM9.48280 | RM474.14 |
| 100 | RM8.60100 | RM860.10 |
| Unit Price without VAT: | RM13.67000 |
|---|---|
| Unit Price with VAT: | RM15.03700 |

