


CDR01BP101BKUS | |
|---|---|
DigiKey Part Number | 1010-1000-2-ND - Tape & Reel (TR) 1010-1000-1-ND - Cut Tape (CT) 1010-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BKUS |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.18000 | RM35.18 |
| 10 | RM26.30300 | RM263.03 |
| 50 | RM22.97580 | RM1,148.79 |
| 100 | RM21.56870 | RM2,156.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM18.81728 | RM4,704.32 |
| 500 | RM17.28738 | RM8,643.69 |
| Unit Price without VAT: | RM35.18000 |
|---|---|
| Unit Price with VAT: | RM38.69800 |

