CDR04BX104AKUS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM15.31872
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM3.59725
Datasheet

Direct


KEMET
In Stock: 2,387
Unit Price: RM10.24000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM10.01000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM5.42053
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM5.42053
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM9.66262
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM5.77966
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM14.38000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKUS

DigiKey Part Number
1010-1004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR04BX104AKUS
Description
CAP CER 0.1UF 50V BX 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM37.91620RM9,479.05
Manufacturers Standard Package
Unit Price without VAT:RM37.91620
Unit Price with VAT:RM41.70782