CDR04BX104AKWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM32.33755
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.77144
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM18.12786
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM18.12786
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM17.23852
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM18.12786
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM17.23852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.59725
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,487
Unit Price: RM10.24000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKWS

DigiKey Part Number
478-CDR04BX104AKWS-ND
Manufacturer
Manufacturer Product Number
CDR04BX104AKWS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM32.33755RM97,012.65
Manufacturers Standard Package
Unit Price without VAT:RM32.33755
Unit Price with VAT:RM35.57131