10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Ceramic 0805

CDR31BX103AKUS

DigiKey Part Number
1010-1031-2-ND - Tape & Reel (TR)
1010-1031-1-ND - Cut Tape (CT)
1010-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX103AKUS
Description
CAP CER 10000PF 50V BX 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,252
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.17000RM33.17
10RM24.83400RM248.34
50RM21.50760RM1,075.38
100RM20.47740RM2,047.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM19.38984RM4,847.46
500RM18.73400RM9,367.00
750RM18.40521RM13,803.91
1,250RM18.04091RM22,551.14
1,750RM17.82775RM31,198.56
Manufacturers Standard Package
Unit Price without VAT:RM33.17000
Unit Price with VAT:RM36.48700