Similar

CDR31BX153AKUS | |
|---|---|
DigiKey Part Number | 478-CDR31BX153AKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX153AKUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX153AKUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A153KU | KYOCERA AVX | 15,811 | 478-KGM21AR72A153KUCT-ND | RM0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.19586 | RM10,979.30 |
| Unit Price without VAT: | RM2.19586 |
|---|---|
| Unit Price with VAT: | RM2.41545 |


