
CDR32BP101BKUS\250 | |
|---|---|
DigiKey Part Number | 478-CDR32BP101BKUS\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BKUS\250 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM25.57344 | RM6,393.36 |
| 500 | RM24.32650 | RM12,163.25 |
| 750 | RM23.67157 | RM17,753.68 |
| 1,250 | RM22.91766 | RM28,647.08 |
| 1,750 | RM22.46124 | RM39,307.17 |
| Unit Price without VAT: | RM25.57344 |
|---|---|
| Unit Price with VAT: | RM28.13078 |

