CDR32BP102BKUP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM9.78696
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM7.09000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKUP

DigiKey Part Number
478-CDR32BP102BKUP-ND
Manufacturer
Manufacturer Product Number
CDR32BP102BKUP
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKUP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
P (0.1%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM19.57195RM97,859.75
Manufacturers Standard Package
Unit Price without VAT:RM19.57195
Unit Price with VAT:RM21.52915