
CDR32BX393AKUS\250 | |
|---|---|
DigiKey Part Number | 478-CDR32BX393AKUS\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX393AKUS\250 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM13.09600 | RM6,548.00 |
| 750 | RM11.83371 | RM8,875.28 |
| 1,250 | RM11.04480 | RM13,806.00 |
| 2,500 | RM10.49255 | RM26,231.38 |
| Unit Price without VAT: | RM13.09600 |
|---|---|
| Unit Price with VAT: | RM14.40560 |

