10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP103AFZS\M500

DigiKey Part Number
478-CDR34BP103AFZS\M500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BP103AFZS\M500
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP103AFZS\M500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM54.62574RM27,312.87
Manufacturers Standard Package
Unit Price without VAT:RM54.62574
Unit Price with VAT:RM60.08831