CDR34BX104AKUS-ZANAM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM15.31872
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM30.63843
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM32.70200
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM4.28223
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM3.91987
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM10.01000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM5.42053
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM5.42053
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BX104AKUS-ZANAM

DigiKey Part Number
478-CDR34BX104AKUS-ZANAMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BX104AKUS-ZANAM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BX104AKUS-ZANAM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM31.25023RM31,250.23
Manufacturers Standard Package
Unit Price without VAT:RM31.25023
Unit Price with VAT:RM34.37525