
CM21X7R105K10AT | |
|---|---|
DigiKey Part Number | 478-CM21X7R105K10ATTR-ND - Tape & Reel (TR) 478-CM21X7R105K10ATCT-ND - Cut Tape (CT) 478-CM21X7R105K10ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X7R105K10AT |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X7R105K10AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48100 | RM4.81 |
| 50 | RM0.34280 | RM17.14 |
| 100 | RM0.30100 | RM30.10 |
| 500 | RM0.23026 | RM115.13 |
| 1,000 | RM0.20843 | RM208.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19701 | RM591.03 |
| 6,000 | RM0.18305 | RM1,098.30 |
| 9,000 | RM0.17607 | RM1,584.63 |
| 15,000 | RM0.16832 | RM2,524.80 |
| 21,000 | RM0.16380 | RM3,439.80 |
| 30,000 | RM0.15945 | RM4,783.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

