4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM316X5R475K25AT

DigiKey Part Number
478-CM316X5R475K25ATTR-ND - Tape & Reel (TR)
478-CM316X5R475K25ATCT-ND - Cut Tape (CT)
478-CM316X5R475K25ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM316X5R475K25AT
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM316X5R475K25AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,141
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.92600RM9.26
50RM0.68320RM34.16
100RM0.60870RM60.87
500RM0.48288RM241.44
1,000RM0.44408RM444.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.40316RM1,007.90
5,000RM0.37851RM1,892.55
7,500RM0.36616RM2,746.20
12,500RM0.35249RM4,406.12
17,500RM0.34450RM6,028.75
25,000RM0.33681RM8,420.25
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400