
CP0603A2442HNTR | |
|---|---|
DigiKey Part Number | 478-CP0603A2442HNTR-ND - Tape & Reel (TR) 478-CP0603A2442HNTRCT-ND - Cut Tape (CT) 478-CP0603A2442HNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP0603A2442HNTR |
Description | DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GPS, LTE, Wireless LAN 2.4GHz ~ 2.484GHz 8.8dB 5W 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Coupling Factor 8.8dB |
Manufacturer KYOCERA AVX | Applications GPS, LTE, Wireless LAN |
Series | Insertion Loss 1dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 5W |
Part Status Active | Return Loss 17dB |
Coupler Type Standard | Package / Case 0603 (1608 Metric) |
Frequency 2.4GHz ~ 2.484GHz | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM2.34400 | RM23.44 |
| 25 | RM2.11640 | RM52.91 |
| 100 | RM1.85260 | RM185.26 |
| 250 | RM1.62564 | RM406.41 |
| 500 | RM1.43652 | RM718.26 |
| 1,000 | RM1.13413 | RM1,134.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.57353 | RM4,720.59 |
| 6,000 | RM1.51183 | RM9,070.98 |
| 9,000 | RM1.47740 | RM13,296.60 |
| 15,000 | RM1.43568 | RM21,535.20 |
| 21,000 | RM1.40918 | RM29,592.78 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |


