RF, 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0603Q5425ENTR

DigiKey Part Number
478-9331-2-ND - Tape & Reel (TR)
478-9331-1-ND - Cut Tape (CT)
478-9331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP0603Q5425ENTR
Description
RF DIR COUPLER 2.4-2.5GHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz 20dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Coupling Factor
20dB
Applications
General Purpose
Insertion Loss
0.4dB
Power - Max
-
Isolation
-
Return Loss
30dB
Package / Case
0603 (1608 Metric), 4 PC Pad
Supplier Device Package
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,614
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.23000RM2.23
10RM1.90900RM19.09
25RM1.79680RM44.92
100RM1.64370RM164.37
250RM1.55192RM387.98
500RM1.48694RM743.47
1,000RM1.42560RM1,425.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.43422RM4,302.66
6,000RM1.37763RM8,265.78
9,000RM1.34604RM12,114.36
15,000RM1.30777RM19,616.55
21,000RM1.28345RM26,952.45
30,000RM1.25844RM37,753.20
Manufacturers Standard Package
Unit Price without VAT:RM2.23000
Unit Price with VAT:RM2.45300