
CP0805B2442CSTR | |
|---|---|
DigiKey Part Number | 478-CP0805B2442CSTR-ND - Tape & Reel (TR) 478-CP0805B2442CSTRCT-ND - Cut Tape (CT) 478-CP0805B2442CSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP0805B2442CSTR |
Description | DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Wireless LAN 2.4GHz ~ 2.484GHz 16 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Coupling Factor 16 ± 1dB |
Manufacturer KYOCERA AVX | Applications Wireless LAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.4dB |
Part Status Active | Power - Max 3W |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 2.4GHz ~ 2.484GHz | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.15431 | RM9,462.93 |
| 6,000 | RM3.03460 | RM18,207.60 |
| 9,000 | RM2.96781 | RM26,710.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM4.45600 | RM44.56 |
| 25 | RM4.20320 | RM105.08 |
| 100 | RM3.85570 | RM385.57 |
| 250 | RM3.64656 | RM911.64 |
| 500 | RM3.49864 | RM1,749.32 |
| 1,000 | RM3.35920 | RM3,359.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM4.44000 | RM44.40 |
| 25 | RM4.01080 | RM100.27 |
| 100 | RM3.50980 | RM350.98 |
| 250 | RM3.08012 | RM770.03 |
| 500 | RM2.72190 | RM1,360.95 |
| 1,000 | RM2.14888 | RM2,148.88 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |


