38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB38400D0FLJCC

DigiKey Part Number
478-CX2016DB38400D0FLJCCTR-ND - Tape & Reel (TR)
478-CX2016DB38400D0FLJCCCT-ND - Cut Tape (CT)
478-CX2016DB38400D0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016DB38400D0FLJCC
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016DB38400D0FLJCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,089
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.94300RM29.43
25RM2.78480RM69.62
50RM2.66900RM133.45
100RM2.55860RM255.86
250RM2.41964RM604.91
500RM2.31956RM1,159.78
1,000RM2.22362RM2,223.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.07970RM6,239.10
6,000RM1.99380RM11,962.80
9,000RM1.94523RM17,507.07
15,000RM1.88576RM28,286.40
21,000RM1.84761RM38,799.81
Manufacturers Standard Package
Unit Price without VAT:RM3.39000
Unit Price with VAT:RM3.72900