
CX2016DB48000H0FLJC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB48000H0FLJC1TR-ND - Tape & Reel (TR) 478-CX2016DB48000H0FLJC1CT-ND - Cut Tape (CT) 478-CX2016DB48000H0FLJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB48000H0FLJC1 |
Description | CRYSTAL 48.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.34800 | RM23.48 |
| 25 | RM2.22040 | RM55.51 |
| 50 | RM2.12920 | RM106.46 |
| 100 | RM2.04090 | RM204.09 |
| 250 | RM1.92996 | RM482.49 |
| 500 | RM1.85022 | RM925.11 |
| 1,000 | RM1.77363 | RM1,773.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65882 | RM4,976.46 |
| 6,000 | RM1.59028 | RM9,541.68 |
| 9,000 | RM1.55152 | RM13,963.68 |
| 15,000 | RM1.50406 | RM22,560.90 |
| 21,000 | RM1.47361 | RM30,945.81 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

