New Product
48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016FB48000C0FZZH1

DigiKey Part Number
478-CX2016FB48000C0FZZH1TR-ND - Tape & Reel (TR)
478-CX2016FB48000C0FZZH1CT-ND - Cut Tape (CT)
478-CX2016FB48000C0FZZH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016FB48000C0FZZH1
Description
2.0MM X 1.6MM 48MHZ 7PF, +/-10PP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.85700RM8.57
25RM0.80880RM20.22
50RM0.77580RM38.79
100RM0.74340RM74.34
250RM0.70312RM175.78
500RM0.67394RM336.97
1,000RM0.64610RM646.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.60424RM1,812.72
6,000RM0.57924RM3,475.44
9,000RM0.56510RM5,085.90
15,000RM0.54778RM8,216.70
21,000RM0.53667RM11,270.07
30,000RM0.52514RM15,754.20
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900