


CX2016SA16000F0MLRG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA16000F0MLRG1TR-ND - Tape & Reel (TR) 478-CX2016SA16000F0MLRG1CT-ND - Cut Tape (CT) 478-CX2016SA16000F0MLRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA16000F0MLRG1 |
Description | 2.0MM X 1.6MM CRYSTAL 16MHZ 10PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±40ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA16000F0MLRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.23300 | RM12.33 |
| 25 | RM1.16480 | RM29.12 |
| 50 | RM1.11740 | RM55.87 |
| 100 | RM1.07090 | RM107.09 |
| 250 | RM1.01288 | RM253.22 |
| 500 | RM0.97098 | RM485.49 |
| 1,000 | RM0.93079 | RM930.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87050 | RM2,611.50 |
| 6,000 | RM0.83449 | RM5,006.94 |
| 9,000 | RM0.81414 | RM7,327.26 |
| 15,000 | RM0.78920 | RM11,838.00 |
| 21,000 | RM0.77320 | RM16,237.20 |
| 30,000 | RM0.75659 | RM22,697.70 |
| 36,000 | RM0.74825 | RM26,937.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |


