25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
4 SMD

CX2016SA25000D0GSZC1

DigiKey Part Number
478-CX2016SA25000D0GSZC1TR-ND - Tape & Reel (TR)
478-CX2016SA25000D0GSZC1CT-ND - Cut Tape (CT)
478-CX2016SA25000D0GSZC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA25000D0GSZC1
Description
2.0MM X 1.6MM CRYSTAL 25MHZ 8PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA25000D0GSZC1 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±35ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,954
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.56800RM15.68
25RM1.48440RM37.11
50RM1.42320RM71.16
100RM1.36440RM136.44
250RM1.29028RM322.57
500RM1.23692RM618.46
1,000RM1.18574RM1,185.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.10895RM3,326.85
6,000RM1.06310RM6,378.60
9,000RM1.03717RM9,334.53
15,000RM1.00542RM15,081.30
21,000RM0.98505RM20,686.05
30,000RM0.96390RM28,917.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100