
CX3225GB22579D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB22579D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB22579D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB22579D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB22579D0HPQCC |
Description | CRYSTAL 22.5792MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB22579D0HPQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.5792 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.77000 | RM2.77 |
| 10 | RM2.39000 | RM23.90 |
| 25 | RM2.25960 | RM56.49 |
| 50 | RM2.16540 | RM108.27 |
| 100 | RM2.07570 | RM207.57 |
| 250 | RM1.96300 | RM490.75 |
| 500 | RM1.88178 | RM940.89 |
| 1,000 | RM1.80393 | RM1,803.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.85557 | RM5,566.71 |
| 6,000 | RM1.77891 | RM10,673.46 |
| 9,000 | RM1.73556 | RM15,620.04 |
| 15,000 | RM1.68249 | RM25,237.35 |
| 21,000 | RM1.64843 | RM34,617.03 |
| Unit Price without VAT: | RM2.77000 |
|---|---|
| Unit Price with VAT: | RM3.04700 |

