32 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB32000D0HEQCC

DigiKey Part Number
478-CX3225GB32000D0HEQCCTR-ND - Tape & Reel (TR)
478-CX3225GB32000D0HEQCCCT-ND - Cut Tape (CT)
478-CX3225GB32000D0HEQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB32000D0HEQCC
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB32000D0HEQCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,185
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM2.43100RM24.31
25RM2.29920RM57.48
50RM2.20480RM110.24
100RM2.11340RM211.34
250RM1.99852RM499.63
500RM1.91578RM957.89
1,000RM1.83655RM1,836.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.71766RM5,152.98
6,000RM1.64668RM9,880.08
9,000RM1.60656RM14,459.04
15,000RM1.55742RM23,361.30
21,000RM1.52589RM32,043.69
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000