
CX3225SB16000D0FPLCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB16000D0FPLCCTR-ND - Tape & Reel (TR) 478-CX3225SB16000D0FPLCCCT-ND - Cut Tape (CT) 478-CX3225SB16000D0FPLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000D0FPLCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB16000D0FPLCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.59600 | RM25.96 |
| 25 | RM2.45560 | RM61.39 |
| 50 | RM2.35460 | RM117.73 |
| 100 | RM2.25720 | RM225.72 |
| 250 | RM2.13452 | RM533.63 |
| 500 | RM2.04620 | RM1,023.10 |
| 1,000 | RM1.96157 | RM1,961.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.83458 | RM5,503.74 |
| 6,000 | RM1.75878 | RM10,552.68 |
| 9,000 | RM1.71593 | RM15,443.37 |
| 15,000 | RM1.66345 | RM24,951.75 |
| 21,000 | RM1.62979 | RM34,225.59 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |


