750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402E0R75FSTR

DigiKey Part Number
478-2854-2-ND - Tape & Reel (TR)
478-2854-1-ND - Cut Tape (CT)
478-2854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402E0R75FSTR
Description
FUSE BOARD MNT 750MA 32VDC 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.003
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)
DC Cold Resistance
0.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,760
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
5RM1.59200RM7.96
10RM1.46600RM14.66
50RM1.21580RM60.79
100RM1.12210RM112.21
250RM1.00896RM252.24
500RM0.93070RM465.35
1,000RM0.85833RM858.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.71004RM3,550.20
10,000RM0.65375RM6,537.50
15,000RM0.62271RM9,340.65
25,000RM0.59021RM14,755.25
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300