
F911C106MAAAJ6 | |
|---|---|
DigiKey Part Number | 478-11255-2-ND - Tape & Reel (TR) 478-11255-1-ND - Cut Tape (CT) 478-11255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911C106MAAAJ6 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F911C106MAAAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.54400 | RM15.44 |
| 50 | RM1.16940 | RM58.47 |
| 100 | RM1.05400 | RM105.40 |
| 500 | RM0.85970 | RM429.85 |
| 1,000 | RM0.79970 | RM799.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.75030 | RM1,500.60 |
| 4,000 | RM0.70964 | RM2,838.56 |
| 6,000 | RM0.68928 | RM4,135.68 |
| 10,000 | RM0.66672 | RM6,667.20 |
| 14,000 | RM0.65352 | RM9,149.28 |
| 20,000 | RM0.64083 | RM12,816.60 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

