F921A685MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.27949
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.25275
Datasheet
6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F921A685MAA

DigiKey Part Number
F921A685MAAAVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F921A685MAA
Description
CAP TANT 6.8UF 20% 10V 1206
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F921A685MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.051" (1.30mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.48726RM2,436.30
Unit Price without VAT:RM0.48726
Unit Price with VAT:RM0.53599