Direct
Direct
Direct
Similar

F921D105MPA | |
|---|---|
DigiKey Part Number | F921D105MPAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F921D105MPA |
Description | CAP TANT 1UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921D105MPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.42153 | RM2,529.18 |
| Unit Price without VAT: | RM0.42153 |
|---|---|
| Unit Price with VAT: | RM0.46368 |



