F921E105MPA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 17,369
Unit Price: RM1.30000
Datasheet
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F921E105MPA

DigiKey Part Number
F921E105MPAAVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F921E105MPA
Description
CAP TANT 1UF 20% 25V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
F921E105MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000RM0.37345RM8,962.80
Unit Price without VAT:RM0.37345
Unit Price with VAT:RM0.41080