47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
F9X Series 3mm

F930J476KAA

DigiKey Part Number
478-8178-2-ND - Tape & Reel (TR)
478-8178-1-ND - Cut Tape (CT)
478-8178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930J476KAA
Description
CAP TANT 47UF 10% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930J476KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.90000RM1.90
10RM1.15400RM11.54
50RM0.86120RM43.06
100RM0.77110RM77.11
500RM0.61820RM309.10
1,000RM0.57110RM571.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.45247RM904.94
4,000RM0.42533RM1,701.32
6,000RM0.41176RM2,470.56
10,000RM0.39671RM3,967.10
14,000RM0.38791RM5,430.74
20,000RM0.37944RM7,588.80
24,000RM0.37543RM9,010.32
48,000RM0.36921RM17,722.08
Manufacturers Standard Package
Unit Price without VAT:RM1.90000
Unit Price with VAT:RM2.09000