


F931A106KAA | |
|---|---|
DigiKey Part Number | 478-8192-2-ND - Tape & Reel (TR) 478-8192-1-ND - Cut Tape (CT) 478-8192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A106KAA |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A106KAA Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.62300 | RM16.23 |
| 50 | RM1.23400 | RM61.70 |
| 100 | RM1.11340 | RM111.34 |
| 500 | RM0.91062 | RM455.31 |
| 1,000 | RM0.84793 | RM847.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.79634 | RM1,592.68 |
| 4,000 | RM0.75390 | RM3,015.60 |
| 6,000 | RM0.73264 | RM4,395.84 |
| 10,000 | RM0.70908 | RM7,090.80 |
| 14,000 | RM0.69531 | RM9,734.34 |
| 20,000 | RM0.68206 | RM13,641.20 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

