330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A337MNC

DigiKey Part Number
478-8220-2-ND - Tape & Reel (TR)
478-8220-1-ND - Cut Tape (CT)
478-8220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A337MNC
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A337MNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
Manufacturer Size Code
N
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.85000RM11.85
10RM8.21200RM82.12
50RM6.77420RM338.71
100RM6.32950RM632.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.57692RM2,788.46
1,000RM5.34388RM5,343.88
1,500RM5.22714RM7,840.71
2,500RM5.09771RM12,744.27
3,500RM5.02204RM17,577.14
5,000RM4.94923RM24,746.15
Manufacturers Standard Package
Unit Price without VAT:RM11.85000
Unit Price with VAT:RM13.03500