68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A686KBA

DigiKey Part Number
478-8230-2-ND - Tape & Reel (TR)
478-8230-1-ND - Cut Tape (CT)
478-8230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A686KBA
Description
CAP TANT 68UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A686KBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,966
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.14300RM21.43
50RM1.65160RM82.58
100RM1.50040RM150.04
500RM1.24456RM622.28
1,000RM1.16553RM1,165.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.10048RM2,200.96
4,000RM1.04694RM4,187.76
6,000RM1.02012RM6,120.72
10,000RM0.99039RM9,903.90
14,000RM0.97301RM13,622.14
20,000RM0.95629RM19,125.80
24,000RM0.94836RM22,760.64
Manufacturers Standard Package
Unit Price without VAT:RM3.39000
Unit Price with VAT:RM3.72900