


F931D335MAA | |
|---|---|
DigiKey Part Number | 478-8286-2-ND - Tape & Reel (TR) 478-8286-1-ND - Cut Tape (CT) 478-8286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D335MAA |
Description | CAP TANT 3.3UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D335MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.78960 | RM39.48 |
| 100 | RM0.70570 | RM70.57 |
| 500 | RM0.56406 | RM282.03 |
| 1,000 | RM0.52036 | RM520.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.48443 | RM968.86 |
| 4,000 | RM0.45487 | RM1,819.48 |
| 6,000 | RM0.44007 | RM2,640.42 |
| 10,000 | RM0.42367 | RM4,236.70 |
| 14,000 | RM0.41408 | RM5,797.12 |
| 20,000 | RM0.40486 | RM8,097.20 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

