


F931V155MAA | |
|---|---|
DigiKey Part Number | 478-8334-2-ND - Tape & Reel (TR) 478-8334-1-ND - Cut Tape (CT) 478-8334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V155MAA |
Description | CAP TANT 1.5UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V155MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14300 | RM11.43 |
| 50 | RM0.85180 | RM42.59 |
| 100 | RM0.76280 | RM76.28 |
| 500 | RM0.61212 | RM306.06 |
| 1,000 | RM0.56563 | RM565.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.52739 | RM1,054.78 |
| 4,000 | RM0.49594 | RM1,983.76 |
| 6,000 | RM0.48019 | RM2,881.14 |
| 10,000 | RM0.46273 | RM4,627.30 |
| 14,000 | RM0.45253 | RM6,335.42 |
| 20,000 | RM0.44271 | RM8,854.20 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

