
F950J107MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8396-2-ND - Tape & Reel (TR) 478-8396-1-ND - Cut Tape (CT) 478-8396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107MSAAQ2 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107MSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.71100 | RM27.11 |
| 50 | RM2.11420 | RM105.71 |
| 100 | RM1.93060 | RM193.06 |
| 500 | RM1.62028 | RM810.14 |
| 1,000 | RM1.52431 | RM1,524.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.42302 | RM3,557.55 |
| 5,000 | RM1.36195 | RM6,809.75 |
| 7,500 | RM1.33135 | RM9,985.12 |
| 12,500 | RM1.29744 | RM16,218.00 |
| 17,500 | RM1.27761 | RM22,358.17 |
| 25,000 | RM1.25852 | RM31,463.00 |
| 30,000 | RM1.24949 | RM37,484.70 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

