
F930J686MCC | |
|---|---|
DigiKey Part Number | 478-8191-2-ND - Tape & Reel (TR) 478-8191-1-ND - Cut Tape (CT) 478-8191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J686MCC |
Description | CAP TANT 68UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F930J686MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.29700 | RM22.97 |
| 50 | RM1.77780 | RM88.89 |
| 100 | RM1.61740 | RM161.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.34646 | RM673.23 |
| 1,000 | RM1.26273 | RM1,262.73 |
| 1,500 | RM1.22077 | RM1,831.15 |
| 2,500 | RM1.17429 | RM2,935.73 |
| 3,500 | RM1.14713 | RM4,014.95 |
| 5,000 | RM1.12099 | RM5,604.95 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

